
50-position, 24AWG shielded cable assembly featuring D-Sub receptacle to D-Sub plug connectors. Rated for 2A and 125V, this lead-free, RoHS compliant assembly extends 6.56 feet. Available in beige and grey, it is designed for general specialized applications.
Sign in to ask questions about the Phoenix Contact 2302298 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2302298 technical specifications.
| Color | Beige, Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Number of Positions | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 1.384lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302298 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.