
Phoenix Contact 2302748 technical specifications.
| Approvals | UL, EAC, IEC |
| Mount | Board |
| Ratings | IP00 |
| Series | VARIOFACE, FLKM |
| Weight | 2.37041oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2302748 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.