
Round cable set controller OMRON CJ1 (ID 231, ID 261), CQM1 (ID 112, ID 213, ID 214), CS1, C200H (ID111, ID 216, ID 217) connection 1 Fujitsu connector (1x 40-position) connection 2 IDC/FLK socket strip (1x 50-position) cable length 1 m
Sign in to ask questions about the Phoenix Contact 2304160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2304160 technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Length | 3.28foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| Weight | 5.749656oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2304160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
