Phoenix Contact's 60V 3m IDC female cable assembly is a Varioface series product with a DC rated voltage of 60V. It has a wire/cable gauge of 26AWG and is approved by UL. The assembly is 3 meters in length and weighs 1.073 pounds. It is a specialized cable assembly designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2305392 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector Type A | IDC |
| Gender | Female |
| Length | 3m |
| Package Quantity | 1 |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 1.073lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305392 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.