
Shielded, grey, 2-meter cable assembly featuring male-to-male D-Sub connectors, each with 50 positions. This general-purpose assembly utilizes 24AWG wire and supports a current rating of 2A and a voltage rating of 125V. The assembly is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2305703 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2305703 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Male |
| Length | 2m |
| Number of Positions | 50 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 1.411lb |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305703 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
