Cable Assembly 4m 26AWG IDC Connector 50 POS SKT IDT
Sign in to ask questions about the Phoenix Contact 2305884 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2305884 technical specifications.
| Approvals | UL |
| Connector Type A | IDC |
| Gender | Female |
| Length | 4m |
| Package Quantity | 1 |
| Series | Varioface |
| DC Rated Voltage | 60V |
| Weight | 1.428lb |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2305884 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.