
9-position female D-SUB connector with axial mounting and two cable entries. Features a straight, free-hanging, cable mount orientation with a terminal block termination. Designed for bus systems including CAN, CANopen, and Safety BUS p, with pin assignment for 2, 3, and 7. Offers a 1A current rating and 60V voltage rating, with a contact material of copper alloy. Operating temperature range is -20°C to 75°C, with IP40 ratings and shielded construction.
Sign in to ask questions about the Phoenix Contact 2306566 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2306566 technical specifications.
| Package/Case | Axial |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 17mm |
| Features | Shielded |
| Gender | Female |
| Length | 58.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SUBCON |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2306566 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
