24V signal repeater for robust signal transmission. Features a wide operating supply voltage range from 10V to 30V, with a typical operating voltage of 24V. Supports a maximum supply current of 500mA, ensuring reliable performance in demanding applications. This interface IC is designed for signal buffering and repeating functions.
Phoenix Contact 2313423 technical specifications.
| Max Operating Supply Voltage | 30V |
| Type | Repeater |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 24V |
| Maximum Supply Current | 500mA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2313423 to view detailed technical specifications.
No datasheet is available for this part.