
Module connector with straight body orientation, designed for board-to-board applications. Features a maximum current rating of 30 A and a maximum voltage rating of 250 VDC/250 VAC. Operates within a temperature range of -20 °C to 50 °C. Dimensions include a product length of 50 mm, depth of 50 mm, and height of 65.5 mm, with a weight of 118.2 g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2315256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Product Length (mm) | 50 |
| Product Depth (mm) | 50 |
| Product Height (mm) | 65.5 |
| Product Weight (g) | 118.2 |
| Type | Module |
| Gender | RCP |
| Max Current Rating | 30A |
| Max Voltage Rating | 250VDC|250VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2315256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.