Phoenix Contact's 2318305 cable assembly features a 0.5m length with a round cable and 26AWG wire size. The IDC/FLK socket strip connectors are suitable for SKT-SKT gender connections. Operating temperature range is between -20°C and 50°C. The cable jacket is made of polyvinyl chloride material.
Phoenix Contact 2318305 technical specifications.
| Cable Length (m) | 0.5 |
| Cable Type | Round |
| Wire Size | 26AWG |
| Connector Type A | IDC/FLK Socket Strip |
| Connector Type B | IDC/FLK Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Contact Termination | IDT |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.