
Cable Assembly Round 1.5m 26AWG IDC/FLK Socket Strip to IDC/FLK Socket Strip 10 to 10 POS SKT-SKT IDT
Sign in to ask questions about the Phoenix Contact 2318321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2318321 technical specifications.
| Cable Length (m) | 1.5 |
| Cable Type | Round |
| Wire Size | 26AWG |
| Connector Type A | IDC/FLK Socket Strip |
| Connector Type B | IDC/FLK Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Contact Termination | IDT |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2318321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.