
This 0.5m round cable features 26AWG wire and IDC/FLK socket strip connectors. It has a temperature range of -20°C to 50°C and is made with polyvinyl chloride jacket material. The cable is designed for use in a variety of applications.
Sign in to ask questions about the Phoenix Contact 2318622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2318622 technical specifications.
| Cable Length (m) | 0.5 |
| Cable Type | Round |
| Wire Size | 26AWG |
| Connector Type A | IDC/FLK Socket Strip |
| Connector Type B | IDC/FLK Socket Strip |
| Gender | SKT-SKT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Contact Termination | IDT |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8544429090 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2318622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.