
This 24V terminal block features a 2.5A current rating and is designed for DIN rail mounting. It has 25 positions and can accommodate wire gauges from 24AWG to 12AWG. The block has a maximum operating temperature of 50°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2322210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 2.5A |
| Current Rating | 2.5A |
| Depth | 62mm |
| Height | 62mm |
| Length | 2.26inch |
| Max Input Voltage | 24V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Series | VARIOFACE, VIP |
| Termination | Screw |
| Voltage Rating | 24V |
| Width | 2.44inch |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2322210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
