
Interface module with 62 positions and 62 contacts, featuring straight, female, screw termination. Rated for 1A current and 125V voltage, with a maximum operating temperature of 50°C and a minimum of -20°C. Designed for DIN rail mounting, this green module has dimensions of 69mm height, 69mm length, 62mm depth, and 113.5mm width. Supports wire gauges from 12AWG to 24AWG and holds UL, EAC, and EN approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2322430 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2322430 technical specifications.
| Approvals | UL, EAC, EN |
| Package/Case | Module |
| Color | Green |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 62mm |
| Gender | Female |
| Height | 69mm |
| Length | 69mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | VARIOFACE, VIP |
| Termination | Screw |
| Voltage Rating | 125V |
| Weight | 11.287668oz |
| Width | 113.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2322430 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
