Cable Assembly Serial 2m USB to RJ-11/12 PL-PL
Phoenix Contact 2400111 technical specifications.
| Cable Type | Serial |
| Connector Type A | USB |
| Connector Type B | RJ-11/12 |
| Gender | PL-PL |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.