Conn Transformer Terminal Block F 2 POS Screw Cable Mount 15A
Checking distributor stock and pricing after the page loads.
| Type | Transformer Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |