
High-performance Ethernet router supporting 10/100 Mbps data rates. Features two LAN ports for wired connectivity. Operates within an 11VDC to 36VDC supply voltage range, with a typical operating voltage of 24VDC. Designed for industrial environments, offering a wide operating temperature range from -20°C to 60°C. Compact dimensions of 130x114x45 mm facilitate integration into embedded systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2700634 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dimensions (mm) | 130x114x45 |
| Category | Ethernet Router |
| Data Rate | 10/100Mbps |
| LAN Ports | 2 |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 11VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Operating Supply Voltage | 24VDC |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A002.a.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2700634 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.