
Industrial firewall router supporting 10/100 Mbps data rates. Features two LAN ports for wired network connectivity. Operates with a supply voltage range of 11-36VDC, typically 24VDC. Designed for harsh environments with an operating temperature range of -20°C to 60°C. Compact dimensions of 130x114x45 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2700642 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dimensions (mm) | 130x114x45 |
| Category | Firewall Router |
| Data Rate | 10/100Mbps |
| LAN Ports | 2 |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 11VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Operating Supply Voltage | 24VDC |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.c.10.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2700642 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.