
Phoenix Contact 2701221 technical specifications.
| Minimum Hard Disk Space Required | 128MB |
| Operating Systems | Win 7(32-bit)|Win 7(64-bit)|Win 2000|Win Vista(32-bit)|Win Vista(64-bit)|Win XP |
| Processor Family | Pentium |
| Cage Code | D0493 |
| EU RoHS | Not Required |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2701221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.