The Intel Atom N455 processor is a single-core processor with a speed of 1.66GHz. It supports WES 7 and WES 2009 operating systems. The module has 1 SODIMM slot for DDR3 system memory, with a maximum capacity of 2G. It features a Realtek 8111D PCI-E Ethernet controller with speeds of 10Mbps, 100Mbps, and 1000Mbps. The display chipset is Intel ICH8-M.
Phoenix Contact 2701290 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | WES 7|WES 2009 |
| Processor Number | N455 |
| Processor Cores | Single Core |
| Processor Speed | 1.66GHz |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| USB | 4 |
| Ethernet Controller Type | Realtek 8111D PCI-E |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Chipset Type | Intel ICH8-M |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.