High-performance Ethernet router supporting 10/100 Mbps data rates. Features six LAN ports for robust wired connectivity. Operates within a wide voltage range of 9VDC to 36VDC, with a typical operating voltage of 24VDC. Designed for industrial environments, offering a broad operating temperature range from -20°C to 60°C. Compact dimensions of 45x114x130 mm ensure flexible integration.
Checking distributor stock and pricing after the page loads.
| Category | Ethernet Router |
| Data Rate | 10/100Mbps |
| Dimensions | 45x114x130mm |
| LAN Ports | 6 |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 9VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Operating Supply Voltage | 24VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |