Splitter 1-IN 2-OUT 300MHz to 6000MHz
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Frequency Range | 300 to 6000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Input Signal Type | Single-Ended |
| Output Signal Type | Single-Ended |
| Maximum Storage Temperature | 100°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |