Conn Circular 3 POS Panel Mount 3 Terminal 1 Port
Phoenix Contact 2702310 technical specifications.
| Type | Circular |
| Number of Contacts | 3 |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Max Operating Temperature | 70°C |
| Number of Ports | 1 |
| Max Voltage Rating | 250V |
| Max Current Rating | 16A |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2702310 to view detailed technical specifications.
No datasheet is available for this part.