This 5-port managed switch has a maximum data rate of 100 and supports typical data rates of 10/100. It operates within a temperature range of 0 to 60°C and requires a single power supply voltage between 18.5VDC and 30.5VDC. The switch does not support fiber or JTAG interfaces and includes integrated LED drivers.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 5 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Integrated LED Drivers | Yes |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 18.5VDC |
| Max Operating Supply Voltage | 30.5VDC |
| Typical Operating Supply Voltage | 24VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |