Eight-port 10/100 Mbps Ethernet switch designed for computing and embedded systems. Features integrated LED drivers and supports a single power supply with a voltage range of 18.5VDC to 30.5VDC, typically operating at 24VDC. Operates reliably within a temperature range of 0°C to 60°C. This unmanaged networking device offers a maximum data rate of 100 Mbps and does not support fiber connectivity.
Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Integrated LED Drivers | Yes |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 18.5VDC |
| Max Operating Supply Voltage | 30.5VDC |
| Typical Operating Supply Voltage | 24VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |