
Strip terminal block featuring a 32A maximum current rating and 500V voltage rating. Designed for panel, chassis, or surface mounting, this component offers 4 poles and 8 positions across 2 rows. It utilizes screw termination and accommodates wire gauges from 10AWG to 26AWG. Constructed from grey Nylon/Polyamide insulation, it boasts a UL94 V-2 flammability rating and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 2716046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2716046 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Depth | 22mm |
| Flammability Rating | UL94 V-2 |
| Height | 24mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Nylon, Polyamide |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Panel, Chassis, Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Poles | 4 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Ways | 4 |
| Number of Wire Entries | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.019417oz |
| Width | 38mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2716046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
