
12-position, 2-row terminal block with screw termination. Features a 32A current rating and 300V voltage rating, accommodating wire gauges from 10AWG to 26AWG. Constructed with a grey nylon housing and copper contacts, this general-purpose terminal block offers panel, chassis, or cable mounting. It is lead-free, RoHS compliant, and carries UL94 V-2 flammability rating, with CSA, cULus, UL, and EAC approvals.
Sign in to ask questions about the Phoenix Contact 2716062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2716062 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Contact Material | Copper |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 24mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Nylon |
| Max Current Rating | 32A |
| Mount | Panel, Chassis, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 12 |
| Number of Poles | 6 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Ways | 12 |
| Number of Wire Entries | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.48327oz |
| Width | 52mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2716062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
