Strip terminal block featuring 12 poles and 24 positions, designed for straight orientation with screw termination. Rated for 32A maximum current and 500V maximum supply voltage, it accommodates wire gauges from 10AWG to 26AWG. Constructed with a grey nylon housing and copper contacts, this RoHS compliant component offers UL94 V-2 flammability rating and panel/chassis mounting capabilities. Approvals include CSA, cULus, UL, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2716127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Contact Material | Copper |
| Current | 30A |
| Current Rating | 32A |
| Depth | 92mm |
| Flammability Rating | UL94 V-2 |
| Height | 24mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Number of Wire Entries | 24 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.890348oz |
| Width | 92mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2716127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.