
Modular terminal block featuring 5 positions and 4 rows, designed for straight orientation with screw termination. Rated for 26A maximum current and 250V voltage, it accepts wire gauges from 14AWG to 12AWG. Constructed with grey Nylon insulation, this component boasts UL94 V-2 flammability rating and is lead-free and RoHS compliant. Approvals include CSA, cULus, UL, and EAC.
Sign in to ask questions about the Phoenix Contact 2718015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2718015 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 26A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 70mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62.5mm |
| Max Current Rating | 26A |
| Max Supply Voltage | 250V |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE VIOK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2718015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.