
Modular terminal block with a 26A current rating and 250V voltage rating, designed for 14AWG to 12AWG wire. Features 6 poles, 6 positions, and 4 levels for versatile circuit configurations. Constructed with grey Nylon insulation, it offers a straight orientation and screw termination. This component is UL94 V-2 flammability rated and compliant with RoHS standards, with approvals including CSA, cULus, UL, and EAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2718196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2718196 technical specifications.
| Approvals | CSA, cULus, UL, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 26A |
| Flammability Rating | UL94 V-2 |
| Height | 70mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 73mm |
| Max Current Rating | 26A |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 4 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE VIOK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 1.323lb |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2718196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
