
DIN rail casing (side panel) PVC Phoenix Contact 10 pc(s)
Sign in to ask questions about the Phoenix Contact 2735768 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2735768 technical specifications.
| Color | Black |
| Material | Plastic, PVC |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | UM |
| Weight | 0.304767oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2735768 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
