Network Gateway DIN Rail IP20 10Mbps/100Mbps
Checking distributor stock and pricing after the page loads.
| Wireless Support | No |
| Mounting | DIN Rail |
| Cellular Support | No |
| Operating Systems | IP20 |
| IP Rating | IP20 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Product Depth | 37mm |
| Height | 77mm |
| Product Length | 204mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |