
Female D-subminiature connector with 9 positions and 2 rows, featuring a straight orientation and screw termination. This shielded, free-hanging connector utilizes a copper alloy contact material for signal transmission and has a current rating of 1A and a voltage rating of 60V. Constructed with a metal body and case, it operates within a temperature range of -20°C to 75°C. The component is RoHS compliant and UL approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2761499 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16mm |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SUBCON |
| Termination | Screw |
| Voltage Rating | 60V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2761499 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
