
9-position, 2-row D-subminiature male connector with straight orientation. Features a metal body and shell, copper alloy signal contacts, and a terminal block termination. Rated for 60V AC/DC and 1A current, operating between -20°C and 75°C. This shielded, lead-free component is suitable for free-hanging, cable mounting and is RoHS compliant.
Phoenix Contact 2761509 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16mm |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 56.4mm |
| Material | ABS |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SUBCON |
| Shell Material | ACRYLONITRILE BUTADIENE STYRENE |
| Termination | Terminal Block |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Weight | 1.760171oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2761509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.