
Right-angle, female D-subminiature module with 15 signal contacts. Features a metal body and case, copper alloy contacts, and a 1A current rating. Operates within a -20°C to 75°C temperature range, offering 50 mating cycles. This shielded connector is lead-free and RoHS compliant, with screw termination and a 60V voltage rating.
Sign in to ask questions about the Phoenix Contact 2761596 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2761596 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 16mm |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Metal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SUBCON |
| Shell Material | ACRYLONITRILE BUTADIENE STYRENE |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 2.402157oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2761596 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
