The Phoenix Contact 2764043 is a DIN rail mount FFC/FPC connector with 8 positions, made of lead-free plastic material, and features a green color. It has a height of 75mm and a width of 22.5mm. The connector is rated for IP20 and is part of the EG series. It is packaged in quantities of 10 and weighs 4.232875oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 2764043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 107 |
| Color | Green |
| Height | 75mm |
| Lead Free | Lead Free |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | DIN Rail |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Ratings | IP20 |
| Series | EG |
| Weight | 4.232875oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2764043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
