
Conn Feed-Through Modular Terminal Block F 4 POS Screw G DIN Rail/T DIN Rail 20A
Phoenix Contact 2770561 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Length | 72mm |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.529109oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.