This 10-position male header features copper contacts and a straight orientation. It is lead free and meets EAC approval standards. The header is designed for use in a variety of applications and is suitable for use in environments where a high level of reliability is required.
Sign in to ask questions about the Phoenix Contact 2770642 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2770642 technical specifications.
| Approvals | EAC |
| Color | Silver |
| Contact Material | Copper |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FBRI |
| Weight | 0.453623oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2770642 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.