
Modular terminal block featuring a 32A current rating and 600V voltage rating. This 4-position, 2-row terminal block offers screw termination and accommodates wire gauges from 10AWG to 26AWG. Constructed with UL94 V-0 rated Nylon insulation in a grey housing, it is RoHS compliant and approved by CSA, cULus, UL, CB, KEMA, and EAC. Dimensions include a 6.2mm terminal width, 56mm length, and 67mm height.
Sign in to ask questions about the Phoenix Contact 2774017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2774017 technical specifications.
| Approvals | CSA, cULus, UL, CB, KEMA, EAC |
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 67mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 32A |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.543219oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2774017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
