
3-position, 2-row, single-level terminal block for cable mounting. Features screw termination and a 32A maximum current rating at 600V. Constructed with grey nylon insulation, it has a flammability rating of UL94 V-2 and is RoHS compliant. Terminal width is 6.2mm, with a length of 63.5mm. Supports wire gauges from 10AWG to 30AWG.
Sign in to ask questions about the Phoenix Contact 2775058 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2775058 technical specifications.
| Color | Grey |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 32A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UDK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.48537oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2775058 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
