Four-position, single-circuit, straight ZIF/LIF flexible flat cable connector with screw termination. Features a 630V voltage rating, 32A current rating, and 690V max supply voltage. Constructed with grey Nylon insulation and a UL94 V-2 flammability rating. Designed for through-hole mounting with a 6.2mm terminal width and supports wire gauges from 24AWG to 10AWG. RoHS compliant and lead-free.
Phoenix Contact 2775249 technical specifications.
| Approvals | CSA, EAC |
| Color | Grey |
| Current Rating | 32A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 52mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 690V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UDK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage Rating | 630V |
| Weight | 0.556623oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2775249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.