
Modular terminal block featuring a straight, through-hole mount design. This general-purpose terminal block offers 4 positions across 2 rows and 2 decks, with a 5.2mm terminal width. Constructed with Nylon insulation and a green housing, it boasts a UL94 V-2 flammability rating and a 6kV voltage rating. Designed for wire gauges from 12AWG to 30AWG, this RoHS compliant component ensures reliable connections.
Phoenix Contact 2775456 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 54.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UDK |
| Terminal Width | 5.2mm |
| Termination | Screw |
| Voltage Rating | 6kV |
| Weight | 0.873383oz |
| Width | 5.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2775456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.