
Four-position, straight, single-row ZIF/LIF flexible flat cable connector with screw termination. Rated for 16A maximum current and 400V maximum supply voltage, accepting wire gauges from 12 to 30 AWG. Features a grey nylon housing with UL94 V-2 flammability rating and through-hole mounting. RoHS compliant and lead-free.
Phoenix Contact 2777014 technical specifications.
| Approvals | cULus, UL, EAC |
| Color | Grey |
| Current | 15A |
| Current Rating | 16A |
| Depth | 6.2mm |
| Flammability Rating | UL94 V-2 |
| Height | 52mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 400V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CLIPLINE UDK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.516411oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2777014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.