Conn Terminal Block F 6 POS Screw G DIN Rail/T DIN Rail 16A
Sign in to ask questions about the Phoenix Contact 2777043 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2777043 technical specifications.
| Color | Grey |
| Current | 15A |
| Current Rating | 16A |
| Height | 113mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 2.504inch |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | INTERFACE UDK-RELG |
| Terminal Width | 20.8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.6674oz |
| Width | 20.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2777043 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.