
Four-position, two-row terminal block for cable mounting with screw termination. Features a 32A current rating and 600V voltage rating. Constructed with grey nylon insulation material, achieving UL94 V-0 flammability rating. Accommodates wire gauges from 10AWG to 26AWG. RoHS compliant and lead-free.
Sign in to ask questions about the Phoenix Contact 2791113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2791113 technical specifications.
| Color | Grey |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 69.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Current Rating | 32A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.571438oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2791113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.