Conn Component Terminal Block F 3 POS Screw G DIN Rail/T DIN Rail 32A
Sign in to ask questions about the Phoenix Contact 2791320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2791320 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Length | 56mm |
| Mount | Through Hole |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.529815oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2791320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.