The Phoenix Contact CLIPLINE UKK terminal block is a 2-level, 3-position terminal block with a current rating of 32A and a voltage rating of 600V. It features a grey nylon insulation material and meets the UL94 V-0 flammability rating. The terminal block has a package quantity of 50 and is available in a G DIN Rail or T DIN Rail package type. It is RoHS compliant and has a weight of 0.535106oz.
Sign in to ask questions about the Phoenix Contact 2791359 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2791359 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 69.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 56mm |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE UKK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 0.535106oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2791359 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.