
This 3-position connector is made from polyamide with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is lead free and has a packaging style of bulk. The connector is designed for DIN rail mounting and has a weight of 4.232875oz.
Sign in to ask questions about the Phoenix Contact 2792002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2792002 technical specifications.
| Body Material | Polyamide |
| Color | Green |
| Height | 85.5mm |
| Lead Free | Lead Free |
| Length | 79mm |
| Material | Plastic, Polyamide, PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | UEGM |
| Weight | 4.232875oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2792002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.