DIN Rail Terminal Block, 2-position, 1-pole, straight orientation, featuring screw termination and a 6.2mm pitch. Rated for 32A maximum current and 24V DC, with a 26AWG to 10AWG wire gauge capacity. Constructed with black Nylon insulation, this component offers a flammability rating of UL94 V-2 and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Phoenix Contact 2794699 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 2794699 technical specifications.
| Color | Black |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 47mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42.5mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 6.2mm |
| Series | TT-UK |
| Terminal Width | 6.2mm |
| Termination | Screw |
| Voltage | 24V |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.393305oz |
| Width | 6.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2794699 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.