
This Phoenix Contact cable assembly features a 9-position DB9 receptacle on each end, with a current rating of 2A and a voltage rating of 125V. The assembly is shielded and has a length of 7 inches. It is packaged in bulk and is compliant with RoHS regulations. The cable gauge is 24AWG.
Phoenix Contact 2799474 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, DB9 |
| Connector Type B | Receptacle, DB9 |
| Current Rating | 2A |
| Gender | Female to Female |
| Length | 7inch |
| Number of Positions | 9 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 4.667098oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2799474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
